Filter Your Search
1 - 10 of 18 results
|
B41821F4477M001
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||
|
B41821F4477M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B41821F4477M009
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||
|
B41821F4477M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B41821F4477M012
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||
|
B41821F4477M009
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||
|
B41821F4477M012
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||
|
B41821F4477M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
B41821F4477M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
B41821F4477M004
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 16 V | 440 mA | 20 % | 710 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 75.2 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |