Filter Your Search
1 - 2 of 2 results
|
B41821A9225M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 100 V | 30 mA | 20 % | 75 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||||||||||||
|
B41821A9225M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 100 V | 30 mA | 20 % | 75 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 3 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK |