Filter Your Search
1 - 2 of 2 results
|
B41821A7688M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 35 V | 2.5 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.38 mA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821A7688M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 35 V | 2.5 A | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.38 mA | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |