Filter Your Search
1 - 10 of 16 results
|
B41821A7338M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821A7338M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41821A7338M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41821-A7338-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||
|
B41821A7338M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821A7338M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41821A7338M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821A7338M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41821A7338M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41821-A7338-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 35 V | 2.15 A | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.155 mA | 0.18 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |