Filter Your Search
1 - 2 of 2 results
|
B41789K5458Q001
TDK Epcos
|
Check for Price | Active | 4.5 mF | 25 V | 5.2 A | 30 % | 23 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 679 µA | 150 °C | -55 °C | 4 | PCB Mount | TRAY | NO | FLAT; WIRE | 21 mm | 49 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||
|
B41789K5458Q001
TDK Corporation
|
Check for Price | Active | 4.5 mF | 25 V | 5.2 A | 30 % | 23 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 679 µA | 150 °C | -55 °C | 4 | PCB Mount | TRAY | NO | FLAT; WIRE | 21 mm | 49 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK |