Filter Your Search
1 - 2 of 2 results
|
B41693A8107Q007
TDK Epcos
|
Check for Price | No | No | Obsolete | 100 µF | 63 V | 2.5 A | 30 % | 700 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.8 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Matte Tin (Sn) | WIRE | 12 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41693A8107Q007
TDK Corporation
|
Check for Price | No | Obsolete | 100 µF | 63 V | 2.5 A | 30 % | 700 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 41.8 µA | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Matte Tin (Sn) | WIRE | 12 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |