Filter Your Search
1 - 2 of 2 results
|
B41689K5138Q003
TDK Epcos
|
Check for Price | Active | 1.3 mF | 25 V | 2.2 A | 30 % | 75 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 199 µA | 150 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 16 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK | ||
|
B41689K5138Q003
TDK Corporation
|
Check for Price | Active | 1.3 mF | 25 V | 2.2 A | 30 % | 75 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 10KHZ | 199 µA | 150 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 16 mm | 30 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | TDK |