Filter Your Search
1 - 8 of 8 results
|
B41505A8158M000
TDK Epcos
|
$1.7661 | Yes | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B41505-A8158-M
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | TDK CORP | , | compliant | |||||||||
|
B41505-A8158-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | |||||||
|
B41505A8158M000
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B41505A8158M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 22 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B41505A8158M007
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B41505A8158M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B41505A8158M002
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 1.4 A | 20 % | 100 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 915.85 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 22 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |