Filter Your Search
1 - 2 of 2 results
|
B41458B8100M003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 mF | 63 V | 25 A | 20 % | 6.7 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 76.9 mm | 143.2 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||
|
B41458B8100M003
TDK Corporation
|
Check for Price | Yes | Active | 100 mF | 63 V | 25 A | 20 % | 6.7 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | BINDING POST | 76.9 mm | 143.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK |