Filter Your Search
1 - 4 of 4 results
|
B41303A3109M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 1.8 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41303 | 952.68 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||
|
B41303A3109M002
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 1.8 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41303 | 952.68 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||
|
B41303A3109M007
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 1.8 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41303 | 952.68 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||
|
B41303-A3109-M
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 1.8 A | 20 % | 66 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41303 | Other Voltage and Capactances on Request | B41303 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | EPCOS AG | , | compliant | EAR99 |