Parametric results for: B41252C3399M000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41252c3399m000
Select parts from the table below to compare.
Compare
Compare
B41252C3399M000
TDK Corporation
Check for Price Yes Active 39 mF 10 V 4.46 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.8 mA 0.45 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 35 mm 30 mm TDK CORP , compliant EAR99 8532.22.00.40
B41252C3399M000
TDK Epcos
Check for Price Yes Yes Active 39 mF 10 V 4.46 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 7.8 mA 0.45 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 35 mm 30 mm EPCOS AG , compliant EAR99 8532.22.00.40