Filter Your Search
1 - 2 of 2 results
|
B41252A9228M060
TDK Epcos
|
Check for Price | Active | 2.2 mF | 100 V | 2.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B41252A9228M060
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 2.85 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.4 mA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |