Parametric results for: B41231B4279M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: b41231b4279m
Select parts from the table below to compare.
Compare
Compare
B41231B4279M067
TDK Epcos
Check for Price Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 30 mm 35 mm EPCOS AG , unknown EAR99 8532.22.00.40 TDK
B41231B4279M007
TDK Corporation
Check for Price Yes Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Ammo Pack NO 10 mm SNAP-IN 30 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40
B41231B4279M007
TDK Epcos
Check for Price Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Ammo Pack NO 10 mm SNAP-IN 30 mm 35 mm EPCOS AG , unknown EAR99 8532.22.00.40
B41231B4279M067
TDK Corporation
Check for Price Yes Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 30 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40
B41231B4279M062
TDK Epcos
Check for Price Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO SNAP-IN 30 mm 35 mm EPCOS AG , unknown EAR99 8532.22.00.40 TDK
B41231B4279M002
TDK Epcos
Check for Price Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO SNAP-IN 30 mm 35 mm EPCOS AG , unknown EAR99 8532.22.00.40
B41231B4279M060
TDK Corporation
Check for Price Yes Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO 10 mm SNAP-IN 30 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40
B41231B4279M000
TDK Epcos
Check for Price Yes Yes Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Bulk NO 10 mm SNAP-IN 30 mm 35 mm EPCOS AG , compliant EAR99 8532.22.00.40 TDK
B41231B4279M002
TDK Corporation
Check for Price Yes Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO SNAP-IN 30 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40
B41231B4279M062
TDK Corporation
Check for Price Yes Active 27 mF 16 V 5.98 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.64 mA 0.5 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO SNAP-IN 30 mm 35 mm TDK CORP , compliant EAR99 8532.22.00.40