Filter Your Search
1 - 2 of 2 results
|
B41231B4189M067
TDK Epcos
|
Check for Price | Active | 18 mF | 16 V | 4.96 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.76 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B41231B4189M067
TDK Corporation
|
Check for Price | Yes | Active | 18 mF | 16 V | 4.96 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.76 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 25.4 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |