Filter Your Search
1 - 2 of 2 results
|
B41231A4399M060
TDK Corporation
|
Check for Price Buy | Yes | Active | 39 mF | 16 V | 7.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.48 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B41231A4399M060
TDK Epcos
|
Check for Price Buy | Active | 39 mF | 16 V | 7.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.48 mA | 0.5 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK |