Filter Your Search
1 - 2 of 2 results
|
B41145A3686M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 10 V | 140 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41145 | 105 °C | -55 °C | 2 | SMT | TR | 5.8 mm | 7 mm | 6.6 mm | TDK CORP | , 2826 | compliant | EAR99 | |||||||||
|
B41145A3686M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 10 V | 70 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41145 | 0.19 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | EPCOS AG | , 2626 | compliant | EAR99 |