Filter Your Search
1 - 2 of 2 results
|
B41141A2226M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 6.3 V | 60 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41141 | 3 µA | 0.26 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | FLAT | EPCOS AG | , 1717 | compliant | EAR99 | |||||||
|
B41141A2226M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 6.3 V | 60 mA | 20 % | 1817 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41141 | 105 °C | -55 °C | 2 | SMT | TR | 5.4 mm | 4.6 mm | 4.3 mm | TDK CORP | , 1817 | compliant | EAR99 |