Filter Your Search
1 - 2 of 2 results
|
B41112B2108M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 6.3 V | 400 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 63 µA | 0.35 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | YES | FLAT | EPCOS AG | , 4141 | compliant | EAR99 | |||||||
|
B41112B2108M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 6.3 V | 700 mA | 20 % | 4341 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41112 | 85 °C | -40 °C | 2 | SMT | TR | 10 mm | 10.9 mm | 10.3 mm | TDK CORP | , 4341 | compliant | EAR99 |