Filter Your Search
1 - 2 of 2 results
|
B41043A4158M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 16 V | 1.341 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 720 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B41043A4158M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 16 V | 1.49 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41043 | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |