Filter Your Search
1 - 2 of 2 results
|
B41042A7128M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 35 V | 2.184 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 35.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||||||||||||
|
B41042A7128M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 35 V | 1.9656 A | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 1.26 mA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK |