Filter Your Search
1 - 2 of 2 results
|
B41042A4687M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 16 V | 1.021 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
B41042A4687M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 16 V | 816.8 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41042 | 326.4 µA | 0.16 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | compliant | EAR99 |