Parametric results for: B41042A2127M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
-
Manufacturer Part Number: b41042a2127m
Select parts from the table below to compare.
Compare
Compare
B41042A2127M002
TDK Corporation
Check for Price Yes Obsolete 120 µF 6.3 V 176 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2 mm WIRE 5 mm 11 mm TDK CORP , compliant EAR99 8532.22.00.20
B41042A2127M001
TDK Epcos
Check for Price Yes Yes Obsolete 120 µF 6.3 V 123.2 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41042 22.68 µA 0.22 105 °C -55 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE EPCOS AG , compliant EAR99
B41042A2127M000
TDK Epcos
Check for Price Yes Yes Obsolete 120 µF 6.3 V 123.2 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41042 22.68 µA 0.22 105 °C -55 °C 2 CYLINDRICAL PACKAGE BULK NO WIRE EPCOS AG , compliant EAR99
B41042A2127M007
TDK Corporation
Check for Price Yes Obsolete 120 µF 6.3 V 176 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR B41042 105 °C -55 °C 2 Radial Ammo Pack 2.5 mm 5 mm 11 mm TDK CORP , compliant EAR99 8532.22.00.20
B41042A2127M002
TDK Epcos
Check for Price Yes Yes Obsolete 120 µF 6.3 V 123.2 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41042 22.68 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B41042A2127M001
TDK Corporation
Check for Price Yes Obsolete 120 µF 6.3 V 176 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO WIRE 5 mm 11 mm TDK CORP , compliant EAR99 8532.22.00.20
B41042A2127M008
TDK Epcos
Check for Price Yes Yes Obsolete 120 µF 6.3 V 123.2 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41042 22.68 µA 0.22 105 °C -55 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO WIRE EPCOS AG , compliant EAR99
B41042A2127M007
TDK Epcos
Check for Price Yes Yes Obsolete 120 µF 6.3 V 123.2 mA 20 % NON-POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B41042 22.68 µA 0.22 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B41042A2127M000
TDK Corporation
Check for Price Yes Obsolete 120 µF 6.3 V 176 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk NO 2 mm WIRE 5 mm 11 mm TDK CORP , compliant EAR99 8532.22.00.20
B41042A2127M016
TDK Corporation
Check for Price Yes Obsolete 120 µF 6.3 V 176 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Ammo Pack NO 2 mm WIRE 5 mm 11 mm TDK CORP , compliant EAR99 8532.22.00.20