Filter Your Search
1 - 2 of 2 results
|
B41004A2687M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 6.3 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41004 | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41004A2687M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 6.3 V | 360 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41004 | 0.24 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |