Filter Your Search
1 - 4 of 4 results
|
B40DL100S05PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 40 A | 1.55 V | 500 ns | 100 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
B40DL100S05
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 A | 500 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
B40DL100S05
International Rectifier
|
Check for Price | No | Transferred | 40 A | 1.55 V | 500 ns | 100 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X3 | e0 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | R-PUFM-X3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||
|
B40DL100S05PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 A | 500 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 500 A | 1 | Not Qualified | R-PUFM-X3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | INFINEON TECHNOLOGIES AG | R-PUFM-X3 | compliant | EAR99 | 8541.10.00.80 |