Filter Your Search
1 - 10 of 15 results
|
7B40-01-1
Analog Devices Inc
|
Check for Price | No | Lifetime Buy | ANALOG CIRCUIT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | MODULE,6LEAD,1.5 | MICROELECTRONIC ASSEMBLY | ANALOG DEVICES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4001RW-R
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 12 V | 8 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 26.4 W | YES | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.45 mm | 25.4 mm | MICROPOWER DIRECT | unknown | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
5B40-01
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | NO | ANALOG CIRCUIT | HYBRID | 1 | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XXMA-X14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 57.8 mm | 58.1 mm | 15.1 mm | ANALOG DEVICES INC | unknown | MODULE-23/14 | EAR99 | MODULE | 14 | 9033.00.90.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
B4001NL
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | COMMON MODE CHOKE | 2 | 85 °C | -40 °C | 4 | TUBE | 10.41 mm | 15.37 mm | 7.75 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | TELECOM FILTER | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4001
Pulse Electronics Corporation
|
Check for Price | Active | COMMON MODE CHOKE | 2 | 85 °C | -40 °C | TUBE | 10.41 mm | 15.37 mm | 7.75 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | TELECOM FILTER | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4001T
Pulse Electronics Corporation
|
Check for Price | Active | COMMON MODE CHOKE | 2 | 85 °C | -40 °C | TAPE AND REEL | 10.41 mm | 15.37 mm | 7.75 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | TELECOM FILTER | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4001RW-H
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 12 V | 8 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 26.4 W | YES | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | unknown | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
B4001RW-RH
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | NO | 3.3 V | 12 V | 8 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 89 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 3.63 V | 2.97 V | OUTPUT OVER VOLTAGE | 0.03535 Vrms | 320 kHz | 26.4 W | YES | R-MDMA-P6 | 58 °C | -40 °C | 6 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 17.45 mm | MICROPOWER DIRECT | unknown | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
B400115EGSVF
Mors Smitt France Sas
|
Check for Price | Contact Manufacturer | NO | TRANSIL COIL PROTECTION, POLARIZED, TIMI... more | 80 °C | -40 °C | SOCKET MOUNT | MORS SMITT FRANCE SAS | unknown | EAR99 | 102 mm | 30 mA | 77 V | 3.5 W | 11.5 V | 4 kΩ | 115 V | DC | 3A@220VAC | 3 A | 220 V | AC | 2500000 Cycle(s) | 55 ms | MOMENTARY | 4PDT | SAFETY RELAY | 15 ms | CORROSION PROOF; IP40 | SNAP-ON | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
B4001
Avel Lindberg
|
Check for Price | Contact Manufacturer | AVEL LINDBERG | unknown | TELECOM FILTER |