Parametric results for: B3U-1000P under Keypad Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: b3u1000p
Select parts from the table below to compare.
Compare
Compare
B3U-1000P
OMRON Corporation
$0.8567 Yes Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH KEYPAD ROHS COMPLIANT 1X1 .05A@12VDC 5 ms (N.O.) (N.C.) 250VAC V 100 MΩ 1.99 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL DUST PROOF NO SILVER SOLDER 2.5 mm 1.2 mm 3 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.40 Omron Electronics
B3U-1000P-B
OMRON Corporation
$0.8982 Yes Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH KEYPAD ROHS COMPLIANT 1X1 .05A@12VDC 5 ms (N.O.) (N.C.) 250VAC V 100 MΩ 1.99 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL DUST PROOF NO Silver (Ag) SOLDER 2.5 mm 1.2 mm 3 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.90.40 Omron Electronics
B3U-1000PM-B
OMRON Corporation
Check for Price Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 0.05A@12VDC 5 ms (N.O.) (N.C.) 250VAC V 100 MΩ 1.5 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK SILVER SILVER TR, EMBOSSED IP40 NO SOLDER 2.5 mm 1.2 mm 4 mm OMRON CORP compliant EAR99 8536.50.90.40 Omron Electronics
B3U-1000PM
OMRON Corporation
Check for Price Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 0.05A@12VDC 5 ms (N.O.) (N.C.) 250VAC V 100 MΩ 1.5 N -25 °C 70 °C SURFACE MOUNT-STRAIGHT BLACK SILVER SILVER TR, EMBOSSED IP40 NO SOLDER 2.5 mm 1.2 mm 4 mm OMRON CORP compliant EAR99 8536.50.90.40 Omron Electronics