Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
B39941B9509L310
TDK Corporation
|
||
|
B39941B9509L310
TDK Electronics
|
||
|
B39941B9509L310
RF360 Holdings Singapore Pte Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Impedance |
Input Impedance
|
Mounting Type
|
Center or Cutoff Frequency (fo/fc) |
Filter Type
|
Additional Feature
|
Insertion Loss-Max
|
Number of Functions |
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Material
|
Terminal Finish
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Yes | Transferred | 150 OHM//21 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 942.5MHZ ALSO AVAILABLE | 2.6 dB | 2 | e4 | 85 °C | -20 °C | 10 | PLASTIC | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | TDK CORP | ROHS COMPLIANT, QCS10V, SMD, 10 PIN | compliant | TDK | ||
Yes | Yes | Transferred | 150 OHM//21 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 942.5MHZ ALSO AVAILABLE | 2.6 dB | 2 | e4 | 85 °C | -20 °C | 10 | PLASTIC | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | EPCOS AG | compliant | |||
Yes | Obsolete | 150 OHM//21 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 942.5MHZ ALSO AVAILABLE | 2.6 dB | 2 | e4 | 85 °C | -20 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | RF360 EUROPE GMBH | ROHS COMPLIANT, QCS10V, SMD, 10 PIN | compliant |
|
B39941B9509L310
TDK Corporation
|
Check for Price Buy | Yes | Transferred | 150 OHM//21 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 942.5MHZ ALSO AVAILABLE | 2.6 dB | 2 | e4 | 85 °C | -20 °C | 10 | PLASTIC | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | TDK CORP | ROHS COMPLIANT, QCS10V, SMD, 10 PIN | compliant | TDK | |||
|
B39941B9509L310
TDK Electronics
|
Check for Price Buy | Yes | Yes | Transferred | 150 OHM//21 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 942.5MHZ ALSO AVAILABLE | 2.6 dB | 2 | e4 | 85 °C | -20 °C | 10 | PLASTIC | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | EPCOS AG | compliant | ||||
|
B39941B9509L310
RF360 Holdings Singapore Pte Ltd
|
Check for Price Buy | Yes | Obsolete | 150 OHM//21 nH Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | CENTER FREQUENCY 942.5MHZ ALSO AVAILABLE | 2.6 dB | 2 | e4 | 85 °C | -20 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 680 µm | 1.8 mm | 1.4 mm | RF360 EUROPE GMBH | ROHS COMPLIANT, QCS10V, SMD, 10 PIN | compliant |