Filter Your Search
1 - 3 of 3 results
|
B39881-B4125-U410
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | B4125 | 3 dB | 1 | e4 | 85 °C | -30 °C | GOLD OVER NICKEL | 1.1 mm | 3 mm | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 3 mm | EPCOS AG | compliant | |||||
|
B39881B4125U410
TDK Corporation
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | 3 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.1 mm | 3 mm | 3 mm | TDK CORP | compliant | ROHS COMPLIANT, SMD, DCC6C, 6 PIN | |||||
|
B39881B4125U410
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | 3 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | 1.1 mm | 3 mm | 3 mm | EPCOS AG | compliant |