Filter Your Search
1 - 3 of 3 results
|
B39765B1710H310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 200 OHM Ω | 50 OHM | SURFACE MOUNT | 76.5 MHz | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | 12.5 dB | 1 | e4 | 85 °C | -40 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 1.48 mm | 7 mm | EPCOS AG | compliant | ||||||
|
B39765-B1710-H310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 OHM Ω | 11 OHM | SURFACE MOUNT | 76.5 MHz | SAW FILTER | B1710 | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | 16.2 dB | 1 | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | 1.48 mm | 7 mm | L7XB5XH1.48 (mm) | 5 mm | EPCOS AG | compliant | ||||
|
B39765B1710H310
TDK Corporation
|
Check for Price | Yes | Active | 200 OHM Ω | 50 OHM | SURFACE MOUNT | 76.5 MHz | SAW FILTER | INSERTION LOSS INCLUDING LOSS IN MATCHING NETWORK | 12.5 dB | 1 | e4 | 85 °C | -40 °C | 10 | Gold (Au) - with Nickel (Ni) barrier | 1.48 mm | 7 mm | TDK CORP | compliant | ROHS COMPLIANT, CERAMIC, SMD, QCC12C, 10 PIN |