Filter Your Search
1 - 3 of 3 results
|
B39741B8566P810
TDK Corporation
|
Check for Price | Yes | Transferred | 1.4 | SURFACE MOUNT | 2.5 dB | 2.7 dB | 710 MHz | 740 MHz | DUPLEXER | 85 °C | -30 °C | 9 | 470 µm | 2 mm | 1.6 mm | TDK CORP | ROHS COMPLIANT, SMD, 9 PIN | compliant | ||||
|
B39741B8566P810
RF360 Holdings Singapore Pte Ltd
|
Check for Price | Yes | Obsolete | 1.4 | SURFACE MOUNT | 2.5 dB | 2.7 dB | 710 MHz | 740 MHz | DUPLEXER | e4 | 85 °C | -30 °C | 9 | Gold (Au) - with Nickel (Ni) barrier | 470 µm | 2 mm | 1.6 mm | RF360 EUROPE GMBH | ROHS COMPLIANT, SMD, 9 PIN | unknown | ||
|
B39741B8566P810
TDK Epcos
|
Check for Price | Transferred | 1.4 | SURFACE MOUNT | 2.5 dB | 2.7 dB | 710 MHz | 740 MHz | DUPLEXER | 85 °C | -30 °C | 9 | 470 µm | 2 mm | 1.6 mm | EPCOS AG | unknown |