Filter Your Search
1 - 2 of 2 results
|
B39431B3682Z810
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 427.5 MHz | SAW FILTER | 3.5 dB | 1 | e4 | 75 °C | -30 °C | Gold (Au) | 1.5 mm | 3.8 mm | 3.8 mm | EPCOS AG | compliant | ||||
|
B39431-B3682-Z810
TDK Epcos
|
Check for Price | Yes | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 427.5 MHz | SAW FILTER | B3682 | 3.5 dB | 1 | e4 | 75 °C | -30 °C | GOLD | 1.5 mm | 3.8 mm | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 3.8 mm | EPCOS AG | compliant |