Filter Your Search
1 - 3 of 3 results
|
B39162B4050U510
TDK Corporation
|
Check for Price | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.5754 GHz | SAW FILTER | 3.8 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | TDK CORP | ROHS COMPLIANT, SMD, DCC6D, 6 PIN | compliant | ||||||
|
B39162B4050U510
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.5754 GHz | SAW FILTER | 3.8 dB | 1 | e4 | 85 °C | -40 °C | 6 | CERAMIC | NICKEL GOLD | 1.1 mm | 3 mm | EPCOS AG | compliant | ||||||
|
B39162-B4050-U510
TDK Epcos
|
Check for Price | Yes | Yes | Active | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 1.5754 GHz | SAW FILTER | B4050 | 3.8 dB | 1 | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | 1.1 mm | 3 mm | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | 3 mm | EPCOS AG | compliant |