Filter Your Search
1 - 2 of 2 results
|
B39111-B3802-Z910
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 70 °C | -10 °C | 12 | Gold (Au) - with Nickel (Ni) barrier | EPCOS AG | compliant | 110 MHz | SAW FILTER | 1.35 mm | 50 OHM | 10 dB | 7 mm | SURFACE MOUNT | 50 OHM Ω | CERAMIC | 5 mm | |||
|
B39111-B3802-H310
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 70 °C | -10 °C | 12 | Gold (Au) - with Nickel (Ni) barrier | EPCOS AG | unknown | 110 MHz | SAW FILTER | 1.48 mm | 50 OHM | 10 dB | 7 mm | SURFACE MOUNT | 50 OHM Ω | 5 mm | CERAMIC, QCC12C, 12 PIN |