Filter Your Search
1 - 10 of 87 results
|
B37947K9182K062
TDK Epcos
|
Check for Price | No | Obsolete | 1.8 nF | 16 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9272K062
TDK Epcos
|
Check for Price | No | Obsolete | 2.7 nF | 16 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9472J062
TDK Epcos
|
Check for Price | No | Obsolete | 4.7 nF | 16 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9472K060
TDK Epcos
|
Check for Price | No | Obsolete | 4.7 nF | 16 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9103J072
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 16 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9472J072
TDK Epcos
|
Check for Price | No | Obsolete | 4.7 nF | 16 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9562J060
TDK Epcos
|
Check for Price | No | Obsolete | 5.6 nF | 16 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9152K072
TDK Epcos
|
Check for Price | Obsolete | 1.5 nF | 16 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | NICKEL | WRAPAROUND | EPCOS AG | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
B37947K9102J070
TDK Epcos
|
Check for Price | No | Obsolete | 1 nF | 16 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
B37947K9562K062
TDK Epcos
|
Check for Price | No | Obsolete | 5.6 nF | 16 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37947 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 |