Filter Your Search
1 - 1 of 1 results
![]() |
B37931K0104M060
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37931 | B37931(10-50V) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | EPCOS AG | , 0603 | unknown | EAR99 | 8532.24.00.20 |