Parametric results for: B3787 under Ceramic Capacitors

Filter Your Search

1 - 10 of 1,439 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: b3787
Select parts from the table below to compare.
Compare
Compare
B37871J1330J060
TDK Corporation
Check for Price Obsolete CERAMIC CERAMIC CAPACITOR 2 TDK CORP , unknown
B37872J5103K060
TDK Corporation
Check for Price Active CERAMIC CERAMIC CAPACITOR B37872 TDK CORP , unknown
B37871J5150J070
TDK Corporation
Check for Price Obsolete CERAMIC CERAMIC CAPACITOR 2 TDK CORP , unknown
B37871J5272J060
TDK Corporation
Check for Price Obsolete CERAMIC CERAMIC CAPACITOR 2 TDK CORP , unknown
B37878-K9183-J062
TDK Epcos
Check for Price No Obsolete 18 nF 16 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR B37878 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH YES Tin (Sn) WRAPAROUND EPCOS AG , 1206 compliant EAR99 8532.24.00.20
B37871J1470J070
TDK Corporation
Check for Price Obsolete CERAMIC CERAMIC CAPACITOR 2 TDK CORP , unknown
B37872K2223J070
TDK Epcos
Check for Price Yes Obsolete 22 nF 200 V 5 % 1206 X7R 5 % Yes CERAMIC CERAMIC CAPACITOR B37872(200V) 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 1.2 mm 3.2 mm 1.6 mm EPCOS AG , 1206 unknown EAR99
B37871A5101J060
TDK Epcos
Check for Price Obsolete 100 pF 50 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR B37871 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH YES NICKEL WRAPAROUND EPCOS AG , 1206 unknown EAR99 8532.24.00.20
B37872K3471M070
TDK Epcos
Check for Price Yes Obsolete 470 pF 500 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, CARDBOARD, 13 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 3.2 mm 1.6 mm EPCOS AG , 1206 unknown EAR99 8532.24.00.20
B37871A1221J060
TDK Epcos
Check for Price Obsolete 220 pF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR B37871 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH YES NICKEL WRAPAROUND EPCOS AG , 1206 unknown EAR99 8532.24.00.20