Filter Your Search
1 - 10 of 164 results
|
B37627K9821J060
TDK Epcos
|
Check for Price | No | Obsolete | 820 pF | 16 V | 5 % | 0402 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37627 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||
|
B37647K9103K060
TDK Epcos
|
Check for Price | No | Obsolete | 10 nF | 16 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||
|
B39311-B3766-Z810
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e4 | 120 °C | -40 °C | Gold (Au) | 1.5 mm | 3.8 mm | 3.8 mm | EPCOS AG | compliant | 312.2 MHz | SAW FILTER | 340 OHM//2.6 pF | 2.9 dB | SURFACE MOUNT | 340 OHM//2.6 pF Ω | |||||||||||||||||||||||||||||||||||||
|
B37627K9561K060
TDK Epcos
|
Check for Price | No | Obsolete | 560 pF | 16 V | 10 % | 0402 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37627 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||
|
B37650K0475K062
TDK Epcos
|
Check for Price | Yes | Obsolete | 4.7 µF | 25 V | 10 % | 1210 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | EPCOS AG | , 1210 | unknown | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||
|
B37637K9472J060
TDK Epcos
|
Check for Price | No | Obsolete | 4.7 nF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37637 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||
|
B37637K9272K060
TDK Epcos
|
Check for Price | No | Obsolete | 2.7 nF | 16 V | 10 % | 0603 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37637 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||||||||||
|
B376-100-1
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 4 | 4 | ROUND | CYLINDRICAL | NO | EDAL INDUSTRIES INC | O-PBCY-W4 | unknown | EAR99 | 8541.10.00.80 | BRIDGE, 4 ELEMENTS | SILICON | BRIDGE RECTIFIER DIODE | 1.2 V | O-PBCY-W4 | 30 A | 1 | 1.5 A | PLASTIC/EPOXY | Not Qualified | 1 kV | WIRE | BOTTOM | |||||||||||||||||||||||||||||||
|
B37631C8105K060
TDK Epcos
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
B37647K9123K060
TDK Epcos
|
Check for Price | No | Obsolete | 12 nF | 16 V | 10 % | 0805 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | B37647 | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | YES | Tin (Sn) | WRAPAROUND | EPCOS AG | , 0805 | compliant | EAR99 | 8532.24.00.20 |