Filter Your Search
1 - 1 of 1 results
|
B32923P3684K000
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | 125 °C | -40 °C | 2 | Radial | Bulk | NO | 22.5 mm | WIRE | 16.5 mm | 26.5 mm | 10.5 mm | TDK CORP | RADIAL LEADED | compliant | TDK |