Filter Your Search
1 - 2 of 2 results
|
B32923H3155M003
TDK Corporation
|
Check for Price | Active | 1.5 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 305 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 29.5 mm | 26.5 mm | 14.5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | ||
|
B32923H3155M000
TDK Corporation
|
Check for Price | Active | 1.5 µF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 305 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 22.5 mm | WIRE | 29.5 mm | 26.5 mm | 14.5 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK |