Parametric results for: B32923C3224 under Film Capacitors

Filter Your Search

1 - 10 of 24 results

All Filters
|
10201013151820
-
10201013151820
-
305310305306308309310
-
Manufacturer Part Number: b32923c3224
Select parts from the table below to compare.
Compare
Select Parts Part Number
B32923C3224M289
TDK Electronics
B32923C3224M000
TDK Electronics
B32923C3224M189
TDK Electronics
B32923C3224M140
TDK Corporation
B32923C3224M000
TDK Corporation
B32923C3224M289
TDK Corporation
B32923C3224K240
TDK Corporation
B32923C3224K189
TDK Electronics
B32923C3224K255
TDK Corporation
B32923C3224K000
TDK Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Additional Feature
Rated (AC) Voltage (URac)
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
Yes Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
Yes Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 305 V e3 CSA, CQC, CUL, IEC60384-14, UL 110 °C -40 °C 2 Radial TR NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP , compliant EAR99 8532.25.00.70
Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP RADIAL LEADED compliant TDK
Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP RADIAL LEADED compliant TDK
Active FILM CAPACITOR B32923C 2 TDK CORP , unknown EAR99 8532.25.00.80
Yes Yes Active 220 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
Active FILM CAPACITOR B32923C 2 TDK CORP , unknown EAR99 8532.25.00.80
Yes Active 220 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP RADIAL LEADED compliant TDK
Compare
B32923C3224M289
TDK Electronics
$0.2990 Yes Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32923C3224M000
TDK Electronics
$0.4481 Yes Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32923C3224M189
TDK Electronics
$0.4912 Yes Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32923C3224M140
TDK Corporation
Check for Price Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 305 V e3 CSA, CQC, CUL, IEC60384-14, UL 110 °C -40 °C 2 Radial TR NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP , compliant EAR99 8532.25.00.70
B32923C3224M000
TDK Corporation
Check for Price Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP RADIAL LEADED compliant TDK
B32923C3224M289
TDK Corporation
Check for Price Yes Active 220 nF 630 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP RADIAL LEADED compliant TDK
B32923C3224K240
TDK Corporation
Check for Price Active FILM CAPACITOR B32923C 2 TDK CORP , unknown EAR99 8532.25.00.80
B32923C3224K189
TDK Electronics
Check for Price Yes Yes Active 220 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR NO MATTE TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm EPCOS AG , compliant EAR99 8532.25.00.70
B32923C3224K255
TDK Corporation
Check for Price Active FILM CAPACITOR B32923C 2 TDK CORP , unknown EAR99 8532.25.00.80
B32923C3224K000
TDK Corporation
Check for Price Yes Active 220 nF 630 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 310 V e3 CQC; CUL; ENEC; UL 110 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO TIN 22.5 mm WIRE 15 mm 26.5 mm 6 mm TDK CORP RADIAL LEADED compliant TDK