Parametric results for: B32923B2474K000 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32923b2474k000
Select parts from the table below to compare.
Compare
Compare
B32923-B2474-K000
TDK Epcos
Check for Price Yes Obsolete 470 nF 760 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32923 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 e3 IEC60384-14 105 °C -40 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE EPCOS AG , compliant
B32923B2474K000
TDK Epcos
Check for Price Yes Obsolete 470 nF 760 V 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32923 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 Other Lead Lengths Available On Request 305 V B32923A/B/T(K TOL) e3 IEC60384-14 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 22.5 mm WIRE 16.5 mm 26.5 mm 10.5 mm EPCOS AG , compliant EAR99 8532.25.00.70