Filter Your Search
1 - 2 of 2 results
|
B32922D3334K255
TDK Epcos
|
Check for Price | Active | 330 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32922D3334K255
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |