Filter Your Search
1 - 2 of 2 results
|
B32922C3564K000
TDK Corporation
|
Check for Price | Yes | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | TDK | |||||
|
B32922C3564K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 560 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 305 V | e3 | IEC60384-14 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |