Parametric results for: B32922A2154M under Film Capacitors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: b32922a2154m
Select parts from the table below to compare.
Compare
Compare
B32922A2154M000
TDK Epcos
Check for Price Yes Obsolete 150 nF 760 V 20 % 7128 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32922 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 Other Lead Lengths Available On Request 305 V B32922A/T(M TOL) e3 IEC60384-14 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , 7128 compliant EAR99 8532.25.00.70
B32922A2154M189
TDK Epcos
Check for Price Yes Obsolete 150 nF 760 V 20 % 7128 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32922 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 Other Lead Lengths Available On Request 305 V B32922A/T(M TOL) e3 IEC60384-14 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , 7128 compliant EAR99 8532.25.00.70
B32922-A2154-M189
TDK Epcos
Check for Price Yes Obsolete 150 nF 760 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32922 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 e3 IEC60384-14 105 °C -40 °C RECTANGULAR PACKAGE TR NO MATTE TIN WIRE EPCOS AG RADIAL LEADED compliant EAR99 8532.24.0060
B32922A2154M289
TDK Epcos
Check for Price Yes Obsolete 150 nF 760 V 20 % 7128 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32922 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 Other Lead Lengths Available On Request 305 V B32922A/T(M TOL) e3 IEC60384-14 105 °C -40 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO Matte Tin (Sn) 15 mm WIRE 12.5 mm 18 mm 7 mm EPCOS AG , 7128 compliant EAR99 8532.25.00.70
B32922-A2154-M289
TDK Epcos
Check for Price Yes Obsolete 150 nF 760 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32922 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 e3 IEC60384-14 105 °C -40 °C RECTANGULAR PACKAGE AMMO PACK NO MATTE TIN WIRE EPCOS AG , compliant
B32922-A2154-M000
TDK Epcos
Check for Price Yes Obsolete 150 nF 760 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR B32922 RATED AC VOLTAGE (V): 305, SAFETY CLASS X2 e3 IEC60384-14 105 °C -40 °C RECTANGULAR PACKAGE BULK NO MATTE TIN WIRE EPCOS AG , compliant
B32922-A2154-M026
TDK Epcos
Check for Price Yes Obsolete 150 nF 560 V 20 % 20 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR SAFETY CLASS X2 275 V e3 100 °C -40 °C 2 RECTANGULAR PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , unknown EAR99 8532.25.00.70