Filter Your Search
1 - 10 of 16 results
|
B32921C3104M189
TDK Epcos
|
$0.1581 | Yes | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32921C3104M289
TDK Epcos
|
$0.1611 | Yes | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32921C3104M000
TDK Epcos
|
$0.1822 | Yes | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , 5124 | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32921C3104M155
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | 110 °C | -40 °C | 2 | Radial | TR | NO | TIN | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
B32921C3104M003
TDK Epcos
|
Check for Price | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||
|
B32921C3104M255
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B32921C3104M189
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , 5124 | not_compliant | TDK | |||||
|
B32921C3104M255
TDK Epcos
|
Check for Price | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | |||||||
|
B32921C3104M003
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B32921C3104M140
TDK Epcos
|
Check for Price | Active | 100 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 305 V | e3 | CSA, CQC, CUL, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | TR | NO | TIN | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK |