Filter Your Search
1 - 2 of 2 results
|
B32911B3223M189
TDK Corporation
|
Check for Price | Yes | Active | 22 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , | compliant | TDK | |||||
|
B32911B3223M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 330 V | e3 | CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | MATTE TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.70 |