Filter Your Search
1 - 2 of 2 results
|
B32796E3306J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 30 µF | 700 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 45 mm | 42 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
B32796E3306J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 30 µF | 700 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 37.5 mm | WIRE | 45 mm | 42 mm | 30 mm | TDK CORP | , | compliant |