Filter Your Search
1 - 10 of 80 results
|
B32794D8225K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 875 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 21.5 mm | 31.5 mm | 12.5 mm | TDK CORP | , | compliant | ||||||
|
B32794D2635K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6.3 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 15 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32794D2106J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 32 mm | 31.5 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32794D3205J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2 µF | 700 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32794D3126J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 12 µF | 700 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32794D3505K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 5 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32794D8755K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 7.5 µF | 875 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32794D3335J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 700 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 23 mm | 31.5 mm | 13.5 mm | TDK CORP | , | compliant | TDK | |||||
|
B32794D8335J000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 µF | 875 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 15 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||
|
B32794D3335K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 700 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 23 mm | 31.5 mm | 13.5 mm | TDK CORP | , | compliant |