Filter Your Search
1 - 2 of 2 results
|
B32776T5126K000
TDK Corporation
|
Check for Price | Yes | Active | 12 µF | 575 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 19 mm | 41.5 mm | 24 mm | TDK CORP | , | compliant | TDK | ||||
|
B32776T5126K000
TDK Epcos
|
Check for Price | Active | 12 µF | 575 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 37.5 mm | WIRE | 19 mm | 41.5 mm | 24 mm | EPCOS AG | , | unknown | TDK | EAR99 | 8532.25.00.70 |