Filter Your Search
1 - 2 of 2 results
|
B32774D8505K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 5 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32774D8505K000
TDK Corporation
|
Check for Price | Yes | Active | 5 µF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | IEC61071 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 14 mm | TDK CORP | , | compliant | TDK |